TE Connectivity 31903

31903 AMP terminal. Blue insulated ring terminal. 31903 is suited for 16-14 AWG wire.
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31903.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-27.83%

CAD Models

Download TE Connectivity 31903 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34160
TE Connectivity Blue Insulated Terminal, PLASTI-GRIP, M4 Bolt, 4.34mm ID, 2.6mm² Max
Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.12mm Electro Tin InsulKrimp™ T/R
Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
TE Connectivity32959
TE Connectivity Blue Round Terminal, Insulated, PLASTI-GRIP Series, M4 Bolt, Max Wire 2.6mm²
TE Connectivity324159
MS25036-152, 324159, AMP Mil Spec Ring Terminal 16-14 AWG Blue Insulated
Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton

Descriptions

Descriptions of TE Connectivity 31903 provided by its distributors.

31903 AMP terminal. Blue insulated ring terminal. 31903 is suited for 16-14 AWG wire.
Fork Crimp Terminal; 16 to 14 AWG; 300 VAC; PIDG; 0.115 to 0.170 in.; Copper
TE Connectivity Blue round terminal Insulated terminal, PIDGseries, M5bolt, 5mmInner ring diameter, Maximum wire gauge2.6mm²
Special Order: TERMINAL,PIDG R 16-14 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 31903 | Internal Number: 31903 | TE Connectivity | PIDG
TERMINAL, RING TONGUE, #10, CRIMP, BLUE; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator Material:Nylon (Poly

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31903.