Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 31888

Pidg Terminal Vinyl, Pidg R 22-16 Comm 22-18 Mil 8 | Te Connectivity 31888
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31888.

TE Connectivity

Datasheet12 pages7 years ago

Farnell

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-48.25%

CAD Models

Download TE Connectivity 31888 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1993-04-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity31890
PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitFSD77-8-D
Panduit Pan-Term DIN Ferrule; #18 Single Wire; Red; Polypropylene - Funnel Entry; 500 ct.
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 31888 provided by its distributors.

PIDG TERMINAL VINYL, PIDG R 22-16 COMM 22-18 MIL 8 | TE Connectivity 31888
Ring Terminal, #8 Stud Size, 22 AWG, 300 V, Nylon, Vinyl Insulated, Red
TE Connectivity Red round terminal Insulated terminal, PIDGseries, M4 (#8)bolt, 4.34mmInner ring diameter, Maximum wire gauge1.4mm²
PIDG R 22-16 COMM 22-18 MIL 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 31888 | Internal Number: 31888 | TE Connectivity | PIDG
Terminal, Ring Tongue, #8, Crimp, Red; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 31888.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31888.