What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 316040-2

Connector Accessory, 0.118in Min Cable Dia, 0.15in Max Cable Dia, Contact, Copper Alloy
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 316040-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-8.96%

CAD Models

Download TE Connectivity 316040-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.177
$ 3.298
Stock
204,017
253,622
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
-
-
Mount
Cable
Cable
Number of Rows
-
-
Contact Plating
Gold
Gold

Supply Chain

Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 316040-2 provided by its distributors.

Connector Accessory, 0.118in Min Cable Dia, 0.15in Max Cable Dia, Contact, Copper Alloy
Heavy Duty Connector Contact, Dynamic D-5000, Socket, 14 AWG, Crimp, Copper Alloy
The Dynamic 5000 contact tabs and receptacles are designed with a maximum 45A contact current rating, 20 - 8 wire size and available with gold or silver plating. Used in power circuit applications.
CONTACT, RECEPTACLE, 16-14AWG, CRIMP; Product Range: Dynamic D-5000 Series; Contact Gender: Socket; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 16AWG; Contact Termination Type: Crimp; Current Rating: -; Contact Material: Coppe
DYNAMIC D-5 REC CONT. S PdNi PL L/P Contact Mating Area Plating Material: Gold Flash over Palladium Nickel Contact Type: Receptacle Wire Size: 16 – 14 AWG Operating Voltage: 630 VAC Operating Voltage: 630 VDC Gold Flash over Palladium Nickel Receptacle 16 – 14 AWG 630 VAC | Contact: Component To Wire;20-45A,20-8 Wire Size | Part Number: 316040-2 | Internal Number: 316040-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 316040-2.