Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-917807-2

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

$ 2.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-917807-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.73%

CAD Models

Download TE Connectivity 3-917807-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-179958-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity968182-1
Automotive Connectors; 968182-1; TE CONNECTIVITY; Black; 4; No; 16.891 mm
TE Connectivity / AMP284101-1
4P Connector For Ignition Key/ Box |Te Connectivity Amp 284101-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
3 Position Blade Type Power Housing Connector Receptacle Natural 0.287" (7.30mm)
7.50mm Beau Eurostyle Pluggable Terminal Block, 90° Wire Entry, 4 Circuits

Descriptions

Descriptions of TE Connectivity 3-917807-2 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
RCPT HOUSING, 4POS, GF POLYESTER, BLACK; Product Range: Dynamic D-5200 Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 10.16mm; For Use With: AMP Dynamic 5000 Series Socket Contacts; SVHC: No SVHC (15-Jan-2
DYNAMIC D-5200M REC HSG 4P X-Y Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 5.08 Or 10.16 Mm Pitch & 250-600V | Part Number: 3-917807-2 | Internal Number: 3-917807-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-917807-2.