TE Connectivity 968182-1

Automotive Connectors; 968182-1; TE CONNECTIVITY; Black; 4; No; 16.891 mm
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 968182-1.

IHS

Datasheet6 pages2 years ago

Farnell

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+54.95%

CAD Models

Download TE Connectivity 968182-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 968182-1 provided by its distributors.

Automotive Connectors; 968182-1; TE CONNECTIVITY; Black; 4; No; 16.891 mm
CONN RCPT HSG 4POS / 4 Rectangular Connectors - Housings Receptacle Black
TE Connectivity Automotive connector housing Automotive connector female seat, Junior Power Timer/Micro Timer IIIseries, 4road, 2line, Plug-in installation
HOUSING, RECEPTACLE, 4WAY; Product Range: -; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: -; For Use With: JPT+ & M-T Socket Contacts; SVHC: No SVHC (15-Jan-2019); Connector Body Material: PBT (Polybutylene Terep
JPT/MT3 BU-GEH 4P Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Centerline (Pitch): .314 in .216 in Ampseal Header | 12 V 4 | .314" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty