Molex 44441-1004

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44441-1004.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-65.97%

CAD Models

Download Molex 44441-1004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity926682-1
Locking Ramp,Receptacle 2 6pin Male Pin Crimping Natural color Through hole mounting

Descriptions

Descriptions of Molex 44441-1004 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Sabre Receptacle Housing, 7.50mm Pitch, UL 94V-2, 4 Circuits, Natural
Conn Housing F 4 POS 7.49mm Crimp ST Cable Mount Natural Sabre™ Bag
Headers & Wire Housings Sabre Rcpt SR V-2 4Ckt
Cross Referenced to MOLEX - Part MOL44441-1004
CONNECTOR HOUSING, RCPT, 4POS;
Product Range: Sabre 44441 Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 7.5mm; For Use With: Molex Sabre 43375 Series Socket Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444411004
  • 444411004