TE Connectivity 3-794638-8

Header, 8-Pin, 3mm Pitch, Locking Ramp, 5A, SMD, 760nm, Gold, Black, 16mm L
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794638-8.

IHS

Datasheet6 pages2 years ago

Newark

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-54.43%

CAD Models

Download TE Connectivity 3-794638-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-794627-8
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity1586842-8
Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST SMD Tray
TE Connectivity3-794632-8
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Connector Wire to Board Header 8 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Connector Wire to Board Header 8 Position 3mm Solder Straight SMD Embossed Tape and Reel
Molex Stress relief, Stress relief, used forJr. Plug housing、Jr. socket housing、Mini-Fit

Descriptions

Descriptions of TE Connectivity 3-794638-8 provided by its distributors.

Header, 8-Pin, 3mm Pitch, Locking Ramp, 5A, SMD, 760nm, Gold, Black, 16mm L
Conn Power Header 8 POS 3mm Solder ST SMD 8 Terminal Single Port
Pin header, 8 pole, pitch 3 mm, straight, black, 3-794638-8
Combination Line Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug
Micro MATE-N-LOK 8 Position Surface Mount Dual Row Straight Header
Pin & Socket Connectors Hdr Assy 8 Pos 30 Au Vert Smt
3mm Centerline, 250V, 5 A max.
CONN HEADER 8POS DUAL GOLD SMD
SMD,P=3mm Wire To Board Connector ROHS
3-794638-8, TE CONNECTIVITY/AMP BRAND
08P MICRO MNL ASSY,VRT,SMT,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 8 | Ampseal Header | TE Connectivity |
Wtb Conn, Header, 8Pos, 2Row, 3Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Te Connectivity Amp 3-794638-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty