Molex 43045-0809

Pin Header, 8 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
$ 2.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0809.

IHS

Datasheet1 page7 years ago

TME

Molex

Newark

Master Electronics

Inventory History

3 month trend:
+23.84%

CAD Models

Download Molex 43045-0809 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, 8 Contacts, 2 Rows, 3mm, Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
HEADER 2 ROW VERTICAL POLARIZING PEG 8 PIN TIN PLATE SMT/GLOW WIRE KINKED LEADS
CONN; RECT; HEADER; 8 CIR; PCB; MICROFIT 3.0; VERTICAL; DUAL; SMT; W/TAB; TIN
TE Connectivity280389-2
Conn Partial Shrouded Header 8 POS 2.54mm Solder RA Through Hole
TE Connectivity175973-2
Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions76383-404LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.

Descriptions

Descriptions of Molex 43045-0809 provided by its distributors.

Pin Header, 8 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 8 Circuits, Tin (Sn) Plating, Glow Wire Compatible
2x4P 8P Micro-Fit(MX 3.0) Tin 3mm 4 -40℃~+105℃ 8.5A 2 3mm Brass Horizontal attachment SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
HEADER, SMT, R/A, 8WAY; Series:MicroFit; Gender:Plug; No. of Contacts:8; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Type:Pin; Current Rating:5A; De-mating Force:3.0N; Flammability Rating:UL94V-0; Material:Glass Filled Polymer; Mating Force:11.6N; Mounting Type:PCB; No. of Mating Cycles:30; No. of Poles:8; No. of Ways:8; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450809
  • 430-45-0809
  • 430450809
  • 430450809.