TE Connectivity 3-794632-8

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794632-8.

JRH Electronics

Datasheet8 pages5 years ago
Datasheet8 pages1 year ago

Newark

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-40.27%

CAD Models

Download TE Connectivity 3-794632-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-794618-8
Conn Power Header 8 POS 3mm Solder RA Through Hole 8 Terminal 1 Port
TE Connectivity / AMP3-794677-8
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794630-6
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Through Hole Straight, Micro MATE-N-LOK
Connector Wire to Board Header 8 Position 3mm Solder Straight Thru-Hole Tray
Molex Micro-Fit 3.0 Wire-to-Board Connector, 8-Pin Header, 2 Row, 3mm Pitch, Right Angle, TH
HEADER 2 ROW VERTICAL POLARIZING PEG 8 PIN GOLD PLATE SMT/GLOW WIRE KINKED LEADS

Descriptions

Descriptions of TE Connectivity 3-794632-8 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Plug & Socket Connector, Header 8 Position 3Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 3-794632-8.
08P MICRO MNL ASSY,VRT,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 8 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794632-8 .
  • 3-794632-8.