TE Connectivity 3-794627-8

Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug
$ 1.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794627-8.

JRH Electronics

Datasheet8 pages5 years ago

IHS

Farnell

Newark

ShanghaiCT

Inventory History

3 month trend:
-8.14%

CAD Models

Download TE Connectivity 3-794627-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-794638-8
Header, 8-Pin, 3mm Pitch, Locking Ramp, 5A, SMD, 760nm, Gold, Black, 16mm L
TE Connectivity1586842-8
Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST SMD Tray
TE Connectivity3-794632-8
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Connector Wire to Board Header 8 Position 3mm Solder Straight SMD Embossed Tape and Reel
Molex Stress relief, Stress relief, used forJr. Plug housing、Jr. socket housing、Mini-Fit
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP

Descriptions

Descriptions of TE Connectivity 3-794627-8 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug
8 Positions Header Connector 0.118" (3.00mm) Surface Mount, Right Angle Tin
CONNECTOR, HEADER, 8POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Micro MATE-N-LOK Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
08P MICRO MNL ASSY, RA, SMT, L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 3-794627-8 | Internal Number: 3-794627-8 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794627-8 .