Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-644488-2

Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644488-2.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Master Electronics

Newark

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity 3-644488-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-640457-2
Header, 12-Pin, 2.54mm Pitch, Friction Lock, 5A, Tin Plated, TH, 30.48mm L × 10.79mm H
TE Connectivity1-640455-2
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity1-640453-2
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
TE Connectivity3-644803-2
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Box/Carton
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 3-644488-2 provided by its distributors.

Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
Headers & Wire Housings 12P MTA100 SHRD HDR F/L R/A SN
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
MTA CST-100 II MT-6 and SL Connectors and Headers
12P MTA100 SHRD HDR F/L R/A SN
SHROUDED HEADER; NO. OF CONTACTS:12; PIT
12P MTA100 SHRD HDR F/L R/A SN; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644488-2 .