Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-640453-2

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Package
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640453-2.

IHS

Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+56.39%

CAD Models

Download TE Connectivity 1-640453-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-640457-2
Header, 12-Pin, 2.54mm Pitch, Friction Lock, 5A, Tin Plated, TH, 30.48mm L × 10.79mm H
TE Connectivity1-640455-2
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Package
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
TE Connectivity3-644488-2
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity3-644803-2
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Box/Carton

Descriptions

Descriptions of TE Connectivity 1-640453-2 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mta-100 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Te Connectivity Amp 1-640453-2.
HEADER, RIGHT ANGLE, 0.1", 12WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:12; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:MTA; Contact Plating:Tin; No. of Rows:1; Current Rating:4A; No. of Poles:12; Pitch:0.1"; Voltage Rating, AC:250V; Voltage, Working:250V
12P MTA100 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 1-640453-2 | Internal Number: 1-640453-2 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640453-2.