TE Connectivity 3-643813-9

Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643813-9.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page12 years ago
Technical Drawing1 page14 years ago
Datasheet3 pages15 years ago
Datasheet9 pages15 years ago

JRH Electronics

Master Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-1.23%

CAD Models

Download TE Connectivity 3-643813-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.987
$ 0.846
Stock
131,683
5,606
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-06-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-640620-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641534-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity4-640621-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644564-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640623-7
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 3-643813-9 provided by its distributors.

Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
MTA-100 SERIES 2.54MM PITCH 9 WAY 1 ROW FEMALE RIGHT ANGLE PCB CONNECTOR HOUSING
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings 9P 22AWG TIN CLSD WITH TAB W/RED STRPE
Socket housing, 9 pole, pitch 2.54 mm, angled, red, 3-643813-9
MTA CST-100 II MT-6 and SL Connectors and Headers
Nylon Tin Plated Receptacle: 2.54mm, Standard Rectangular Connectors, Connector Assembly, With Mating Alignment, MTA 100
09P MTA100 CONN ASSY POL RIB Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization 9 Receptacle Connector Assembly With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty