TE Connectivity 641215-3

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Package
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641215-3.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago

IHS

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+99.36%

CAD Models

Download TE Connectivity 641215-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 0.707
Stock
46,885
511,046
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640454-3
Header, Polarized; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity3-644456-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW

Descriptions

Descriptions of TE Connectivity 641215-3 provided by its distributors.

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Package
03P MTA100 HDR ASSY FL/ST 30AU
MTA-100 3 Position Through-Hole Single Row Straight Wire to Board Header
Friction Lock Header 1-3Pin Male Pin Gold TH 7.62mm (L) × 5.71mm (H)
Hdr, Wire-To-Brd, 2.54Mm, 3Pos; |Te Connectivity Amp 641215-3.
Headers & Wire Housings FRICTION LCK HDR 3P Straight Post gold
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER VERT .100 3POS 30AU
03P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641215-3.
  • AMP641215-3