Descriptions of TE Connectivity 640452-3 provided by its distributors.
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Package
Header; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.; Tin; AMP
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTA-100
Header, 3-Pin, 2.54mm Pitch, 5A, Tin Plated, TH, 10.16mm L × 2.54mm H
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
Hdr, Wire-To-Brd, 2.54Mm, 3Pos; |Te Connectivity Amp 640452-3.
Plugin,P=1mm Wire To Board Connector ROHS
MTA .100" Connectors FLAT HEADER 3P Straight Post, tin
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN HEADER VERT 3POS .100 TIN
03P MTA100 HDR ASSY SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |
HEADER, VERTICAL, 0.1", 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; C