Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 641208-6

MTA-156 6 Position Through-Hole Single Row Straight Wire to Board Header
$ 1.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641208-6.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Sager Electronics

Master Electronics

TE Connectivity

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 641208-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity644752-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640383-6
6pin 3.96mm 1 Header 7A tin Through hole mounting 23.77mm(Length)*6.35mm(width)
TE Connectivity3-644615-6
6 Position 3.96 mm Male Pin Through Hole Straight Header Plug Connector
TE Connectivity643129-3
Conn Unshrouded Header HDR 5Signal/1Cavity POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP643569-5
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity641209-6
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 641208-6 provided by its distributors.

MTA-156 6 Position Through-Hole Single Row Straight Wire to Board Header
06P MTA156 HDR ASSY FL ST 30AU
Headers & Wire Housings FRCTN LK HDR STR 6P Square post gold
6pin 3.96mm 1 Friction Lock,Header 7A 760nm gold Through hole mounting 23.77mm(Length)*7.62mm(height)
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole
POST HEADER NUMBER OF CONTACTS:6; PITCH
MTA CST-100 II MT-6 and SL Connectors and Headers
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
06P MTA156 HDR ASSY FL ST 30AU; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Header; Product Range:MTA-156 Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641208-6 .