Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640620-8

Connector; Feed Thru; 8; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; IDC Standard
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640620-8.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Future Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+13.51%

CAD Models

Download TE Connectivity 3-640620-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.239
$ 0.239
Stock
293,986
14,513
14,513
Authorized Distributors
6
4
4
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
TE Connectivity3-640441-8
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
TE Connectivity3-643814-8
CONNECTOR, RECEPTACLE, MTA-100, 8 POSITION, CLOSED END, WHITE | TE Connectivity 3-643814-8
TE Connectivity3-644565-8
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644564-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity3-641535-6
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-640620-8 provided by its distributors.

Connector; Feed Thru; 8; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; IDC Standard
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
Wire-Board Connector Receptacle, 8 Posit; |Te Connectivity Amp 3-640620-8
WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSITION, 2.54MM; IDC Connector Type: IDC Receptacle; Contact Gender: Female; Pitch Spacing: 2.54mm; No. of Rows: 1 Row; No. of Contacts: 8Contacts; Connector Mounting: Ca 15N4218
08P MTA100 CONN ASSY F/T RED Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Assembly Receptacle Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640620-8 | Internal Number: 3-640620-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640620-8.