Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-5353652-6

Conn Fine Pitch Connector PL 440 POS 0.5mm Solder ST Top Entry SMD Tray
$ 44.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-5353652-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+4.93%

CAD Models

Download TE Connectivity 3-5353652-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1827233-6
Conn Fine Pitch Connector PL 440 POS 0.5mm Solder ST SMD Tray
TE Connectivity6-6318151-1
Conn Fine Pitch Connector PL 320 POS 0.6mm Solder ST SMD Soft Tray
TE Connectivity3-1827231-6
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 440 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of TE Connectivity 3-5353652-6 provided by its distributors.

Conn Fine Pitch Connector PL 440 POS 0.5mm Solder ST Top Entry SMD Tray
HARD TRAY ASSY FH 0.5BTB CONNECTOR PLUG 8H W/G-PLATE ON 2ROW CAP | CONN PLUG 440POS SMD GOLD
Conn Stacking PL 440 Position 8mm Stack Height 0.5mm Solder Straight SMD Tray
TE CONNECTIVITY / AMP 3-5353652-6 Stacking Board Connector, Free Height, FSI Series, Plug, 0.5 mm, 440 Contacts, Surface Mount
Board Stacking Connector, 220+220 Contact(s), 2+2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 3-5353652-6; TE CONNECTIVITY; 2; Vertical; 500 mA; Yes
PLUG, 0.5MM, VERT, 440WAY; Product Range: FSI Series; No. of Contacts: 440Contacts; Gender: Plug; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. ; Available until stocks are exhausted Alternative available
.5FHP08H,440,B,GIG,08/Sn,HT,NSYes PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 440 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 3-5353652-6 | Internal Number: 3-5353652-6 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-5353652-6.