What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1827231-6

Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 440 Contacts, Surface Mount, Copper Alloy
$ 28.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1827231-6.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-10.86%

CAD Models

Download TE Connectivity 3-1827231-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board-to-Board and Mezzanine Connectors; MOLEX; 54150-0878; Gold; 2; 80; Vertical
Board To Board & Mezzanine Connectors .5Mm Vert Rec 24Ckt Smt Dual Row
Board Connector, 22 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
TE Connectivity / AMP1565357-1
Conn Fine Pitch Connector RCP 100 POS 0.5mm Solder ST SMD T/R
TE Connectivity4-5353512-0
Conn Fine Pitch Connector RCP 40 POS 0.5mm Solder ST SMD T/R
HIROSE ELECTRICFX10A-120S/12-SV(71)
132 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of TE Connectivity 3-1827231-6 provided by its distributors.

Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 440 Contacts, Surface Mount, Copper Alloy
Conn Fine Pitch Connector RCP 440 POS 0.5mm Solder ST SMD Tray
Connector, Stacking, Rcpt, 440Pos, 4Row; Available Until Stocks Are Exhausted Alternative Available |Amp Te Connectivity 3-1827231-6....
Board Stacking Connector, 440 Contact(s), 4 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 440POS, 4ROW; Product Range:FH Series; No. of Contacts:440Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:4Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018)
.5FHR04H,440,B,GIG,08/Sn,HT,NS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 440 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 3-1827231-6 | Internal Number: 3-1827231-6 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1827231-6..
  • 3-1827231-6...
  • 3-1827231-6....