Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-338311-2

Conn D-Sub PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
$ 11.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-338311-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago
Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-6.72%

CAD Models

Download TE Connectivity 3-338311-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5747842-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
TE Connectivity5747238-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5745968-2
D-Sub Connector, 3 Shell Size, AMPLIMITE Plug, 2.74mm Pitch, Vertical PCB Mount, -55°C to 105°C
HARTING Elektronik09653616712
D Sub Connector, D Sub Pcb Connectors, D; |Harting 09 65 361 6712
HARTING Elektronik09653626813
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09653626812
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 3-338311-2 provided by its distributors.

Conn D-Sub PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
AMPLIMITE HDP-20 SERIES,25 WAY MOUNT PCB D-SUB CONN PLUG,2.76MM PITCH
Conn D Subminiature Plug 25 POS 3 Shell Size 2.74mm Solder ST Through Hole Tray
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 3-338311-2
HDP20 Series 25 Position Straight Plug Board Mount D-Sub Connector
PLUG, D, 4-40UNC, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: AMPLIMITE HDP-20 Series; Connector Body Material: Steel Body; Contact Material: Phosphor
25POS.HD20 PLG ASSY Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.74 mm Plug Cable-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 3-338311-2 | Internal Number: 3-338311-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33383112