Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-292208-0

Header, 30-Pin, 1.5mm Pitch, 2 Pos, 2mm Detent Lock, 2A, Tin, Gray, TH, 28mm × 8.2804mm × 8.3mm
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-292208-0.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages11 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-6.12%

CAD Models

Download TE Connectivity 3-292208-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-292208-4
HEADER, CONN, WIRE TO BOARD, PCB PLUG,24 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
TE Connectivity2-292208-2
22pin 1.5mm 2 2mm Detent Lock,Header 2A tin grey Through hole mounting 22mm*8.2804mm*7.3914mm
13+13 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9981346
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 11+11 contacts"
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 30 Circuits, Tin (Sn) Plating
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity 3-292208-0 provided by its distributors.

Header, 30-Pin, 1.5mm Pitch, 2 Pos, 2mm Detent Lock, 2A, Tin, Gray, TH, 28mm × 8.2804mm × 8.3mm
HEADER, CONN, WIRE TO BOARD, PCB PLUG,30 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, HEADER, 30POS, 2ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:30Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plate
MINI CT D/R DIP 30P V NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 3-292208-0 | Internal Number: 3-292208-0 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-292208-0 .