Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-2176070-6

Res Thick Film 2512 300 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2176070-6.

Electro Sonic

Datasheet7 pages7 years ago
Datasheet2 pages11 years ago

Master Electronics

TE Connectivity

Farnell

Newark

Inventory History

3 month trend:
-8.33%

CAD Models

Download TE Connectivity 3-2176070-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-2176070-6
Res Thick Film 2512 300 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF3000U
Res Thick Film 2512 300 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-U1TF3000U
Res Thick Film 2512 300 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupAC2512FK-07300RL
Res Thick Film 2512 300 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
TE Connectivity3521330RFT
Res Thick Film 2512 330 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 270 Ohm 1% 1.5W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 3-2176070-6 provided by its distributors.

Res Thick Film 2512 300 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
3521 Series 300 Ohm 2512 2 W ±100 ppm/°C SMD Thick Film Power Resistor
Res High Power Thick Film 2512 300 Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
RESISTOR, THICK FILM, RES 300 OHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/DEGC, TR
3521CGS 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 300Ohm 2W
Thick Film Resistors - SMD 300 OHM 1% 2W
RES, 300R, 1%, 2W, 2512, THICK FILM; RES
300Ω ±1% ±100ppm/℃ 2W 2512 SMD mount 6.3mm*3.2mm*650μm
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 300 Ω, 2 W, CGS 3521
RES, 300R, 1%, 2W, 2512, THICK FILM; Resistance:300ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3521
3521 300R 1% 2W Resistance Value: 300 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 300 Ω Thick Film Power Resistor 1 % | Part Number: 3521300RFT | Internal Number: 3-2176070-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321760706
  • 3521300RFT
  • 3521300RFT.