Descriptions of TE Connectivity 3-1879216-4 provided by its distributors.
SMD Chip Resistor, 180 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR
Fixed Resistor, Thin Film, 0.063W, 180000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 180K, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B180KE1
CPF Series 0402 180 kOhm ±0.1% 0.063 W ±25 ppm/°C Precision Chip Resistor
RES, 180K, 0.1%, 0.063W, 0402, THIN FILM; RES, 180K, 0.1%, 0.063W, 0402, THIN FILM; Resistance: 180kohm; Resistance Tolerance: ± 0.1%; Power Rating: 62.5mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Th
Thin Film Resistor CPF 0402 180K 0.1%
180KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 180K Ω, Neohm CPF
CPF0402 180K 0.1% 25PPM 1K RL Resistance Value: 180K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 180K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B180KE1 | Internal Number: 3-1879216-4 | TE Connectivity | NEOHM