What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1775333-2

Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1775333-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

ShanghaiCT

CAD Models

Download TE Connectivity 3-1775333-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-12-18
LTD Date2022-03-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity3-1734592-2
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD T/R
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity2-1734592-6
FPC CONN. 0.5MM PITCH B/C, 26P, FPC Connectors | TE Connectivity 2-1734592-6
TE Connectivity2-1734592-4
Connector, 24 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734592-4
TE Connectivity2-1734592-5
FPC CONN. 0.5MM PITCH B/C, 25P, FPC Connectors | TE Connectivity 2-1734592-5

Descriptions

Descriptions of TE Connectivity 3-1775333-2 provided by its distributors.

Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD T/R
ZIF FPC 0.5, 2H, 32P 0.5Mm Fpc Connector | Part Number: 3-1775333-2 | Internal Number: 3-1775333-2 | TE Connectivity
CONN FPC BOTTOM 32POS 0.50MM R/A
FFC/FPC Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty