Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1761608-5

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube
$ 11.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1761608-5.

Master Electronics

Technical Drawing1 page15 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.52%

CAD Models

Download TE Connectivity 3-1761608-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1761606-5
Wire-Board Connector, Header, 50 Positio; |Te Connectivity Amp 1-1761606-5.
TE Connectivity3-1761603-5
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity3-1761711-5
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 0.404inch
TE Connectivity3-5499206-0
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
HEADER, CONN, PCB PLUG,50 CONT, THRU-HOLE,2500 SERIES, BREAKAWAY, FOUR-WALL, GRAY,2A
TE Connectivity2-103240-5
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 3-1761608-5 provided by its distributors.

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Plug
IDC LOW PRO HDR 50P VERT SHT L
Pin header, 50 pole, pitch 2.54 mm, straight, blue, 3-1761608-5
WIRE-BOARD CONN, HEADER, 50POS, 2.54MM
50-Pin Header, 2.54mm Pitch, Latch Lock/Eject Hooks, Short, 1A, 760nm, Gold Palladium, Blue, TH, 71.12mm L
CONN HEADER LOPRO STR .100 50POS
Pin and Pinless Headers (AMP-LATCH)
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 3-1761608-5.
IDC LOW PRO HDR 50P VERT SHT L Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 3-1761608-5 | Internal Number: 3-1761608-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1761608-5.