Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1761603-5

Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Package
$ 6.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1761603-5.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.88%

CAD Models

Download TE Connectivity 3-1761603-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1761711-5
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 0.404inch
TE Connectivity1-1761606-5
Wire-Board Connector, Header, 50 Positio; |Te Connectivity Amp 1-1761606-5.
TE Connectivity3-1761608-5
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube
HEADER, CONN, PCB PLUG,50 CONT, THRU-HOLE,2500 SERIES, BREAKAWAY, FOUR-WALL, GRAY,2A
TE Connectivity2-103240-5
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
".100"" Mini Mate® Isolated Power Connector Terminal Strip"

Descriptions

Descriptions of TE Connectivity 3-1761603-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug
HEADER, STRAIGHT, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co
IDC LOW PRO HDR 50P VERT BLUE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 3-1761603-5 | Internal Number: 3-1761603-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1761603-5.