Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1625958-3

Fixed Resistor, Thick Film, 2W, 500000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 7.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1625958-3.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
-79.98%

CAD Models

Download TE Connectivity 3-1625958-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 500kOhm 2.5W
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 500000ohm, 10000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 1W, 500000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 500000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCB10MH474K
Res Carbon Film Trimmer 470K Ohm 10% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 3-1625958-3 provided by its distributors.

Fixed Resistor, Thick Film, 2W, 500000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR HB CGS 1.043Lx0.118W 26.50mmx3.00mm 1W 500kOhm ±100ppm/C
Resistor, Thick Film, Res 500 Kilohms, Pwr-Rtg 1 W, Tol 1%,Radial, Epoxy Coat
Res Thick Film 500K Ohm 1% 2W ±100ppm/C Epoxy RDL Loose/Tray
500KΩ ±1% 1W ±100ppm/℃ Plugins Through hole mounting 26.5mm*3mm*10.4mm
Through-Hole Resistors, High Value/High Voltage Resistor, 26.5 x 3 mm, 2 Termination, Loose Piece - Tray, 1 %, Thick Film, CGS HB
RES, 500K, 1%, 2W, RADIAL, THICK FILM; Resistance: 500kohm; Product Range: HB Series; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Case Style: Radial Leaded; Voltage Rating: 7.5kV; Resistor Element Material: Thick Fil
HB01RE 500K 1% 100PPM Resistance Value: 500K Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 26.5 x 3 mm Through-Hole Resistor | 500K Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HB1500KFZRE | Internal Number: 3-1625958-3 | 26.5 x 3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HB1500KFZRE