Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite SM108035003FE

Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 500kOhm 2.5W

$ 4.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM108035003FE.

Upverter

Datasheet5 pages6 years ago

IHS

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+11.29%

CAD Models

Download Ohmite SM108035003FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1W, 500000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 500000ohm, 10000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 500K Ohm 5% 2W ±25ppm/°C Conformal Epoxy RDL
TE Connectivity3-1625958-3
Fixed Resistor, Thick Film, 2W, 500000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 500000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 487000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite SM108035003FE provided by its distributors.

Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 500kOhm 2.5W
Res Thick Film 500K Ohm 1% 2.5W ±100ppm/°C Conformal Epoxy RDL
500KΩ ±1% 2.5W ±50ppm/℃ Plugins Through hole mounting 52.83mm*2.54mm*8.64mm
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 500000ohm, 20000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM, RES 500 KILOHMS, PWR-RTG 2.5 W, TOL 1%, RADIAL, PLANAR
RES, 500K, 1%, 2.5W, RADIAL, THICK FILM; Resistance: 500kohm; Product Range: Slim-Mox Series; Power Rating: 2.5W; Resistance Tolerance: ± 1%; Resistor Case Style: Radial Leaded; Voltage R; Available until stocks are exhausted
Resistor Type = Thick Film / Resistance kOhm = 500 / Tolerance (±) % = 1 / Power Rating W = 2.5 / Voltage Rating kV = 20 / Body Length mm = 52.8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = ±25 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM108035003FE.