Molex 73100-0115

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
$ 2.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73100-0115.

IHS

Datasheet1 page6 years ago

Molex

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+50.37%

CAD Models

Download Molex 73100-0115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount
TE Connectivity6-1337494-0
Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Tray
Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, Panel Mount

Descriptions

Descriptions of Molex 73100-0115 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount, 73251 Series
RF Connectors / Coaxial Connectors BNC75 RA PCB-JCK
CONN RF/COAX, SMA COAXIAL, R/A JACK;
Molex SMAConnector female Coaxial connector, SMAseries, Printed circuit board installation, 50Ωimpedance, Welding termination
RF Connector Type = SMA / Gender = Socket / Mounting Type = Through Hole / Orientation = Right Angle / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Brass / Contact Plating = Gold / Body Material = Brass
RF/COAXIAL, SMA JACK, R/A, 50 OHM, THOUG; RF/COAXIAL, SMA JACK, R/A, 50 OHM, THOUGH HOLE; Connector Type:SMA Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Coaxial Cable Types:-; Frequency Max:-; Product Range:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731000115
  • 73100-0115 .
  • 73100-0115..
  • 731000-115
  • 731000115