What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1437664-8

Standard Terminal Block; Product Range: - |Buchanan Te Connectivity NC6-P108-06
$ 2.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437664-8.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages24 years ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-39.10%

CAD Models

Download TE Connectivity 3-1437664-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1437407-6
AGASTAT Barrier Terminal Blocks VERTICAL TRI 6 POS
TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits
TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits, with Screw Clamp Washer
TE Connectivity3-1437664-8
Standard Terminal Block; Product Range:- |Buchanan Te Connectivity NC6-P108-06
TE Connectivity / AMP5-1437655-6
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE ConnectivityNC6-P108-05
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282817-6
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 3-1437664-8 provided by its distributors.

Standard Terminal Block; Product Range:- |Buchanan Te Connectivity NC6-P108-06
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
STANDARD TERMINAL BLOCK; PRODUCT RANGE: -; PITCH SPACING: 9.53MM; COLOUR: BLACK; NO. OF POSITIONS: 6; NO. OF ROWS: 1; WIDTH: 2.311" 50F2968
Barrier Strips, Dual Barrier, Printed Circuit Pin, Wire-to-Board, 6 Position, 9.53 mm [.375 in] Centerline, 1 Row, 300 V, Buchanan NC6
NC6-P108-06=NC6 ASSEMBLY Number of Positions: 6 Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 6 Dual Barrier Printed Circuit Pin Wire-to-Board | Part Number: NC6-P108-06 | Internal Number: 3-1437664-8 | .375" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC6-P108-06