Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1437559-7

Switch Toggle ON None ON DPDT Lock Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

$ 21.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437559-7.

Sager Electronics

Datasheet3 pages11 years ago

Newark

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-17.69%

CAD Models

Download TE Connectivity 3-1437559-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityMTG206N
Switch Toggle ON None ON DPDT Short Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity / AlcoswitchMTL206N04
MTL206N04=GREEN SERIES
TE Connectivity2-1437558-0
Switch Toggle ON None ON DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7205SYZQE
Switch Toggle Mom OFF Mom DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity 3-1437559-7 provided by its distributors.

Switch Toggle ON None ON DPDT Lock Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity Button switch, DPDT, shut-(shut)switch, panel, 4 A @ 28 V DC
Switch, Toggle(locking), Panel Mnt, 6 A, 125 VAC, DPDT, On-None-On, Solder/QC | TE Connectivity MTL206N
Toggle SW DPDT ON-NON-ON LCK LUG TOGGLE SWITCH
Toggle Switch DPDT On-on Latched 3A
MTL206N=(MSTL) SW TOG LOCKING Configuration (Pole-Throw): Double Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Alloy Switch Contact Plating Material: Gold Flash over Silver Double Pole - Double Throw 1/4-40 Copper Alloy | Toggle Switch | Part Number: MTL206N | Internal Number: 3-1437559-7 | TE Connectivity
TOGGLE SWITCH, DPDT, 6A, 125VAC, PANEL; Switch Operation: On-Off; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: MTL Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 1
Toggle Switches Product Highlights: MTL Series Double Pole - Double Throw Configuration (Pole-Throw) Current Rating = 6 Amps. Mount Style = Panel Termination Type = Vertical, Wire Lugs

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTL 206N
  • MTL-206N
  • MTL206N
  • MTL206N.