Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MTG206N

Switch Toggle ON None ON DPDT Short Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

$ 16.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MTG206N.

IHS

Datasheet4 pages2 years ago
Datasheet21 pages21 years ago

Sager Electronics

Farnell

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-70.14%

CAD Models

Download TE Connectivity MTG206N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1437559-7
Switch Toggle ON None ON DPDT Lock Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity / AlcoswitchMTL206N04
MTL206N04=GREEN SERIES
TE Connectivity3-1825139-9
Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk

Descriptions

Descriptions of TE Connectivity MTG206N provided by its distributors.

Switch Toggle ON None ON DPDT Short Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
MTG206 Series DPDT (On None On) 6 A Short Panel Mount Toggle Switch
Toggle Switches Product Highlights: MTG Series Double Pole - Double Throw Configuration (Pole-Throw) Current Rating = 6 A Mount Style = Panel Termination Type = Vertical, Wire Lugs
Toggle Switch; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Mt Green Series; Switch Mounting:Panel Mount; Contact Current Max:-; Contact Voltage Ac Nom:-; Switch Terminals:Solder Rohs Compliant: Yes |Alcoswitch Te Connectivity MTG-206N
MTG206N=SWITCH TOG MUSTANG Contact Current Rating: 6 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On None On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 6 A Double Pole - Double Throw On None On 28 VDC | Part Number: MTG206N | Internal Number: 1-1437559-8 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437559-8
  • 1-1437559-8 .
  • MTG 206 N
  • MTG-206N