Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393769-5

Cross Referenced to TE CONNECTIVITY CORP - Part AMP3-1393769-5
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393769-5.

IHS

Datasheet1 page4 years ago

Master Electronics

element14

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-05-17
LTD Date2024-10-18

Related Parts

Weidmuller8689980000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity2-1415529-1
PT Series Miniature Electromechanical Relay 3PDT 10A 115VAC 4845Ohm Socket
Weidmuller8690560000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8921010000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
Omron Omron Power relay, MKSseries, 120V ac_coil_voltage, switching current10A, 3 Knife Throw
Universal relay Bracket mounting,Through hole mounting 27.94mm*27.94mm*36.57mm

Descriptions

Descriptions of TE Connectivity 3-1393769-5 provided by its distributors.

Cross Referenced to TE CONNECTIVITY CORP - Part AMP3-1393769-5
R10 Series Cradle-Style Relay Octal Style Base on Non-Sealed Polycarbonate Dust Cover 3-F1orm C 3 CO 115 VAC 9000 Ohm 1mA Bifurcated Crossbar PCB Terminals
POWER RELAY, 3PDT, 115VAC, 3A, PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:115V; Contact Current Max:3A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:30V; Coil Resistance:9kohm; Contact Configuration:3PDT
RELAY, 3PDT, 120VAC, 30VDC, 3A; Contact Configuration:3PDT; Coil Voltage:115VAC; Contact Current:3A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:120VAC; Relay Terminals:Quick Connect RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-T2-P3-115V
  • R10-T2P3-115V
  • R10T2P3115V