Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393303-4

Electromechanical Relay 12VDC 90Ohm 120A SPST-NO (25.9x29.9x51.9)mm Plug-In Power Relay
$ 10.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393303-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages15 years ago

Master Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+12.03%

CAD Models

Download TE Connectivity 3-1393303-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-1393302-5
Electromechanical Relay 12VDC 90Ohm 120A SPST-NO (25.9x29.9x51.9)mm Plug-In Power Relay
TE Connectivity5-1393304-7
Power Relay 12VDC 100A SPST-NO-DM(25.9x25.9x27.4)mm THT Automotive
TE Connectivity5-1904006-1
Electromechanical Relay 12VDC 85Ohm 120A SPST-NO (28.5x28.5x36.8)mm Plug-In Power Relay
PanasonicALFG2PF12
Panasonic Power Relay, 12VDC Coil, 31A Switching Current, SPST-NO
POWER/SIGNAL RELAY SPST MOMENTARY 0.16A (COIL) 12VDC (COIL) 1900mW (COIL) PANEL MOUNT
Power Relay 12VDC 30A SPST-NO(52.5x34.5x55)mm Bracket
Relay Power SPST-NO 277VAC 12VDC PC Pins Through Hole Carton/Case
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
Power Relay SPST-NO 277VAC 12VDC PC Pins/Quick Connect Through Hole Carton

Descriptions

Descriptions of TE Connectivity 3-1393303-4 provided by its distributors.

Electromechanical Relay 12VDC 90Ohm 120A SPST-NO (25.9x29.9x51.9)mm Plug-In Power Relay
TE Connectivity V23134B1052C642 Relay Automotive SPDT 12V 40A
Silver Alloy 12V Normal Open:1A(SPST-Normal Open) - Automotive Relays ROHS
Automotive Relays V23134B1052C642-Ev-Cbo; |Potter&brumfield Te Connectivity V23134B1052C642
Power Relay 1 Form A (NO) 12VDC 60A Quick Connect
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), Panel Mount
RELAY AUTOMOTIVE SPST-NO 60A 12V
SPST-NO PLUG IN RELAY TAB, 40 A, 12V DC
Automotive Relay F4, 1NO, DC, 12V, 60A, 90Ohm
Cross Referenced to TE CONNECTIVITY CORP - Part AMP3-1393303-4
General Purpose / Industrial Relays V23134B1052C642
Automotive Relays V23134B1052C642-EV-CBOX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23134-B1052-C642
  • V23134B1052C642