What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1393239-5

Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 6ms -40C~70C 32.5kOhm 12A
$ 6.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393239-5.

IHS

Datasheet5 pages2 years ago

Upverter

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
-84.33%

CAD Models

Download TE Connectivity 3-1393239-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRTB34012
Electromechanical Relay 12VDC 360Ohm 12A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity1415899-4
Power Relay 12VDC 12A SPST-NO (29mm 12.7mm 15.7mm) THT
TE Connectivity2-1393239-6
TE Connectivity RT134012 Power Signal Relay SPST 1 Form A Momentary
TE Connectivity2-1393239-3
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity / AMP9-1419082-4
Power Relay 24VDC 12A SPST-NO( (29mm 12.7mm 15.7mm)) THT
PanasonicJJM2W-12V
Relays 12VDC 144Ohm 12A DPST-NO(15.5mm 12mm 13.9mm) THT Automotive Relay Automotive

Descriptions

Descriptions of TE Connectivity 3-1393239-5 provided by its distributors.

Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 6ms -40C~70C 32.5kOhm 12A
Power Relay, Spst-No, 16A, 250Vac, Th; |Schrack Te Connectivity RT134730
Power Relay 230VAC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
Power Relay 230VAC 12A SPST-NO(29x12.7x15.7)mm THT
RT134730: SPST(1 Form A) 12 A 230 VAC Through Hole General Purpose Power Relay
Relay, 1 Form A (N/O), 230 V (AC), 32500 Ω, 12 A, 400 V (AC), monostable, 3-1393239-5
Power/Signal Relay, 1 Form A, SPST, Momentary, 750mW (Coil), 12A (Contact), AC Input, AC/DC Output, Panel Mount
Electromechanical Relay SPST-NO 12A 230VAC 32.5KOhm Through Hole
Avnet Japan
Special Order: RT134730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 12 A General Purpose Power Relay AC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RT134730 | Internal Number: 3-1393239-5 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT134730