Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-100143-0

Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Architecture, ≤1 Gbps
$ 8.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-100143-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

CAD Models

Download TE Connectivity 3-100143-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-12-13
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP5106413-1
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity5352132-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity5106081-1
TE Connectivity 5106081-1 Hard Metric Connector Male Shrouded Vertical 77P
TE Connectivity5352127-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity / AMP5106164-1
Z-PACK Series 110 Pos. 2 mm Pitch Through Hole Press Fit Hard Metric Connector
TE Connectivity / AMP1-5100143-9
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 3-100143-0 provided by its distributors.

Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Architecture, ≤1 Gbps
Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONN, BACKPLANE, PLUG, 110POS, 2MM
CONN HEADER 110POS 2MM PRESS-FIT
3-100143-0, TE CONNECTIVITY/AMP BRAND
PACK/A MALE HDR 110P, 2MM HM PCB Connector Type: PCB Mount Header Data Rate: 1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Traditional Backplane PCB Mount Header 1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 3-100143-0 | Internal Number: 3-100143-0 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-100143-0 .
  • 3-100143-0.