What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 293545-1

TE Connectivity 293545-1 CoolSplice Connector Female Unshrouded 18AWG
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 293545-1.

IHS

Datasheet2 pages0 years ago

element14 APAC

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 293545-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-06-30
LTD Date2017-09-30

Related Parts

TE Connectivity293545-2
CONN INLINE TAP 18 AWG IDC / Terminal Inline, Tap Connector IDC 18 AWG Translucent - Blue
TERMINAL, WIRE TAP SPLICE, BLUE/18-14AWG;
Terminal, Wire Splice, 18-22Awg, Idc/Idt; |Molex 19216-0011
TE Connectivity293545-3
Splicing Connector Unsealed. A |Amp Te Connectivity 293545-3
3M(TM) SCOTCHLOK(TM) ELECTRICAL IDC 564-BULK DOUBLE RUN WHITE 18-14 AWG
CONNECTOR, BUTT SPLICE,2-3 WIRE,20-17 AWG (AU),24-19 AWG(CU),SCOTCHLOK, GEL-FILLED

Descriptions

Descriptions of TE Connectivity 293545-1 provided by its distributors.

TE Connectivity 293545-1 CoolSplice Connector Female Unshrouded 18AWG
Splice Terminal 18AWG F 36.4mm 11.4mm Box
Unsealed Clear Connector (Green Buttons) Accepts 18 AWG Wire
Connector Terminal, Splice Transparent
Lighting Connectors 18AWG CL/GR UNSEALED COOLSPLICE CONN
splicing connector unsealed, C
CABLE SPLICE, IDC, TRANSPARENT / LIGHT GREEN
TERMINAL, CABLE SPLICE, IDC, TRANSPARENT / LIGHT GREEN; Connector Type: Cable Splice; Series: CoolSplice; Insulator Color: Transparent / Green; Termination Method: IDC / IDT; Wire Size (AWG): 18; Contact Material: Copper Alloy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293545-1.