Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 564-BULK

3M(TM) Scotchlok(tm) Electrical Idc 564-BULK Double Run White 18-14 AWG
$ 0.159
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 564-BULK.

Newark

Datasheet2 pages23 years ago

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
-8.06%

Related Parts

Ultimate Wire Tap, Red, 22-18 AWG, 0.34 - .0.75mm², Carton
Ultimate Wire Tap, Blue, 18-14 AWG, 0.75 - 2.50mm², Carton
TE Connectivity42565-2
Quick Disconnect Terminal, FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
Quick Disconnect Terminal 18-22AWG Brass Red F 22mm Tin InsulKrimp™ Bag
TE Connectivity735410
TE Connectivity wire splice connector, 20 → 18 AWGwire_gauge, 17.5mmtotal length, red
TE Connectivity61013-2
Pin .109 (2.77 Mm ) 18-14 Awg Tpbr; |Te Connectivity Amp 61013-2

Descriptions

Descriptions of 3M 564-BULK provided by its distributors.

3M(TM) SCOTCHLOK(TM) ELECTRICAL IDC 564-BULK DOUBLE RUN WHITE 18-14 AWG
TERMINAL, WIRE TAP/SPLICE, CRIMP, WHITE; Product Range: Scotchlok Series; Termination: IDC / IDT; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Terminal Type: Wire Tap Splice; I 90F6224
Terminal, Wire Tap/Splice, Crimp, White; Terminal, Tipo:Empalme De Derivación; Rango De Producto:Serie Scotchlok; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:-; Aislante, Color:Blanco |3M 564-BULK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564 (BULK)
  • 564 BULK
  • 564(BULK)
  • 564BULK
  • 80601103031