What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 293545-2

CONN INLINE TAP 18 AWG IDC / Terminal Inline, Tap Connector IDC 18 AWG Translucent - Blue
$ 2.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 293545-2.

IHS

Datasheet3 pages1 year ago

Master Electronics

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+33.84%

CAD Models

Download TE Connectivity 293545-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

TERMINAL, WIRE TAP SPLICE, BLUE/18-14AWG;
TE Connectivity293545-1
Splice Terminal 18AWG F 36.4mm 11.4mm Box
Terminal, Wire Splice, 18-22Awg, Idc/Idt; |Molex 19216-0011
3M(TM) SCOTCHLOK(TM) ELECTRICAL IDC 564-BULK DOUBLE RUN WHITE 18-14 AWG
Splice Terminal 14-18AWG Brass Light Blue 20.32mm Tin Box
TE Connectivity / AMP2-1601002-2
SIAMEZE SERIES CRIMP TAB TERMINAL, 6.35 X 0.81MM, 22 - 18 AWG TIN PLATED

Descriptions

Descriptions of TE Connectivity 293545-2 provided by its distributors.

CONN INLINE TAP 18 AWG IDC / Terminal Inline, Tap Connector IDC 18 AWG Translucent - Blue
Splicing Connector Sealed Coo/Te Connectivity/Amp Brand |Amp Te Connectivity 293545-2
2.5 mm Pitch 2 Postion 18 AWG Blue color Sealed CoolSplice Feed Through Housing
Splice Terminal 18AWG F 36.4mm 11.4mm Box
TAP WIRE SPLICE CONNECTOR, GREEN/TRANSPARENT, INSULATED 18 AWG
Lighting Connectors 18AWG CL/BU SEALED COOLSPLICE CONN
splicing connector sealed, Coo
COOL SPLICE CONNECTOR, 18 AWG; Connector Type:Cable Splice; Series:CoolSplice; Insulator Colour:Clear; Termination Method:IDC / IDT; Wire Size (AWG):18AWG; Contact Material:Copper Alloy; Contact Plating:Tin; Insulator Material:Polycarbonate; Colour:Blue

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293545-2.