Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292336-1

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
$ 4.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292336-1.

Sager Electronics

Technical Drawing1 page9 years ago

Newark

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.20%

CAD Models

Download TE Connectivity 292336-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.025
$ 2.465
$ 2.465
Stock
184,794
36,358
36,358
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
4
4
4
Mount
-
Through Hole, Vertical
Through Hole, Vertical
Contact Plating
Gold
Gold, Nickel
Gold, Nickel
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Copper
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-12-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity292304-1
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Guide Slot, Receptacle
Amphenol Communications SolutionsUE27AE54100
Usb Connector, 2.0 Type A, Rcpt, Tht; |Amphenol Communications Solutions UE27-AE54-100

Descriptions

Descriptions of TE Connectivity 292336-1 provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tube
TE Connectivity USB2.0A Receptacle USB Connector, TH, 1 Port, Solder Termination
Universal Serial Bus (USB) Connectors Product Highlights: USB Type = Standard 1 Ports Number of Positions = 4 Flag Mount Orientation Connector
USB, 2.0 TYPE A, PLUG, SMT; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Contact Material: Phosphor Bronze
Std USB Type A, Flag, T/H USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 2.0 Receptacle | Usb Connector | Part Number: 292336-1 | Internal Number: 292336-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292336-1.