What’s new: Find the right parts faster with our redesigned experience

Learn more

Kycon KUSBX-SMT-BS1N-W

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-SMT-BS1N-W.

IHS

Datasheet1 page12 years ago

Mouser

Inventory History

3 month trend:
-1.77%

Alternate Parts

Price @ 1000
$ 0.864
$ 0.842
Stock
14,691
13,536
Authorized Distributors
5
6
Connector Type
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Number of Ports
1
1
Number of Contacts
4
4
Termination
SMD/SMT
SMD/SMT
Orientation
Right Angle
Right Angle
Current Rating
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
USB Connectors B TYPE RECEPTACLE WH ITE 30u GOLD

Descriptions

Descriptions of Kycon KUSBX-SMT-BS1N-W provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
30V(AC),30V(DC) USB-B (USB TYPE-B) 1 4 , 15.1mm*17.6mm
USB Connectors B TYPE SMT RECEPT WH ITE -SHIP ON TRAY
USB Connectors B TYPE SMT RECEPT WHITE

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)