TE Connectivity 292254-6

TE Connectivity 292254-6 MateNLok Male Shrouded Header 6P 2mm
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292254-6.

JRH Electronics

Datasheet5 pages3 years ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-13.71%

CAD Models

Download TE Connectivity 292254-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292254-5
TE Connectivity Connector Housing, 5 Pos, 2mm Pitch, 1 Row
TE Connectivity292215-6
Wire-Board Connector Header, 6 Position,; |Te Connectivity Amp 292215-6
TE Connectivity292254-7
Tyco Electronics Connector housing, 7road, 2mmPitch, 1line
TE Connectivity292254-4
Pin header, 4 pole, pitch 2 mm, straight, natural, 292254-4
TE Connectivity292156-5
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, White Insulator
TE Connectivity292215-3
Conn, Header, 3Pos, 1Row, 1.5Mm; |Te Connectivity Amp 292215-3

Descriptions

Descriptions of TE Connectivity 292254-6 provided by its distributors.

TE Connectivity 292254-6 MateNLok Male Shrouded Header 6P 2mm
Pin header, 6 pole, pitch 2 mm, straight, natural, 292254-6
Tyco Electronics Connector housing, 6road, 2mmPitch, 1line
ConnCoupler Header M/M 6 POS 2mm ST Panel Mount Bag/Box
Board Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Male-Male
AMP CT SERIES 2MM PITCH 6 WAY 1 ROW MALE TO MALE STRAIGHT PCB HOUSING
CONN ADAPT PLUG/PLUG 6POS 2MM / 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
CONN, HEADER, 6POS, 1ROW, 2MM;
Headers & Wire Housings 6P POST HDR ASSY 2mm
P=2mm Wire To Board Connector ROHS
CT RELAY HDR ASSY 6P NAT Number of Positions: 6 Connector & Housing Type: Plug to Plug Relay Header Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking Latch 6 Plug to Plug Relay Header Connector Assembly With | TE Connectivity |
CONNECTOR, PLUG, 6POS, 2MM, PANEL; Product Range:AMP CT Series; No. of Contacts:6Contacts; Gender:Plug; Pitch Spacing:2mm; Contact Termination Type:Crimp; No. of Rows:-; Connector Mounting:Panel Mount; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292254-6 .