TE Connectivity 292171-3

Conn Shrouded Header (3 Sides) HDR 3 POS 2mm Solder ST SMD Tube
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292171-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Farnell

Factory Futures

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+26.15%

CAD Models

Download TE Connectivity 292171-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Header, 3-Pin, 2mm Pitch, Cuttable, Push-Pull, 2A, Gold Plated, Black, SMD, P=2mm (Right Angle)
HIROSE ELECTRICDF3Z-3P-2V(21)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Header, Push-Pull, 3-Pin, 1.5mm Pitch, 1-Pos, 3A, 2.54μm, Pb-Sn, Beige, SMD, 5.8mm L × 7.75mm H
TE Connectivity2-292173-3
CT BOX HDR H SMT 3P O/TAPE BLA, PCB Headers and Receptacles | TE Connectivity 2-292173-3
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 3 Circuits, Tin (Sn) Plating, Natural
Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount, TMM Series

Descriptions

Descriptions of TE Connectivity 292171-3 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 3 POS 2mm Solder ST SMD Tube
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CT POST HDR ASSY 3P IN-TUBE BL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |
CT POST HDR ASSY 3P IN-TUBE BL; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292171-3 .