TE Connectivity 284516-3

Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
$ 1.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284516-3.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Datasheet8 pages0 years ago

Newark

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-14.85%

CAD Models

Download TE Connectivity 284516-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity284539-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 3 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1615420000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1616020000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 4.5SN BK BX - 1616020000

Descriptions

Descriptions of TE Connectivity 284516-3 provided by its distributors.

Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 3.5MM, 3 POSITION
Pluggable Terminal Blocks HEADER 3P STR 3.5MM
Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole
TERM BLOCK HDR 3POS VERT 3.5MM
284516-3, TE Connectivity / AMP Brand
Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Rated Current:11A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount; Connector Type:Terminal Block Rohs Compliant: Yes |Buchanan Te Connectivity 284516-3.
3P TERMIBLOK HDR DIR C VITI Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 3 Header Wire-to-Board .138" | Part Number: 284516-3 | Internal Number: 284516-3 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284516-3.