TE Connectivity 284391-4

Conn Terminal Block F 4 POS 3.5mm Solder ST Thru-Hole 12A/Contact
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284391-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet109 pages19 years ago
Datasheet6 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages0 years ago

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-36.38%

CAD Models

Download TE Connectivity 284391-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity284514-4
PCB TERMINAL BLOCK HEADER, 4 POSITION, 1 ROW, 3.5 MM CENTERLINE, WIRE TO BOARD
TE Connectivity284512-4
Terminal Block,header, 3.50 Mm, 4Way; |Buchanan Te Connectivity 284512-4
Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
TE Connectivity1986718-4
TERMINAL BLOCK CONNECTOR, PCB, WIDEFLANGE, SLD,4POLE,3.5MM, GREEN,2A,150V, PA
3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 4 Circuits
TE Connectivity284539-4
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 284391-4 provided by its distributors.

Conn Terminal Block F 4 POS 3.5mm Solder ST Thru-Hole 12A/Contact
Modular Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity 284391-4 Fixed Terminal Blocks 4P Side Entry 3.5MM Female
TB, WIRE TO BOARD, R/A, 4POS, 14AWG; Pit; TB, WIRE TO BOARD, R/A, 4POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 4Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Met
TERMI-BLOK PCB SIDE ENTRY STAC Number of Positions: 4 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 4 Header Wire-to-Board .138" | Part Number: 284391-4 | Internal Number: 284391-4 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284391-4.