Phoenix Contact 1725549

Terminal Block Connector; PCB; Pluggable; Spring Cage; 6; 5 mm; PTDA 2.5; 14 A; 400 V
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725549.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-58.54%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1934900
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 6; 5 mm; Screw Connection
Phoenix Contact1805559
Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14AWG Spring
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1754520
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
TE Connectivity282856-6
TE Connectivity PCB Terminal Block Buchanan Series 6-Pos 5mm Pitch TH Solder Green
Conn Pluggable Mini Terminal Blocks F 5 POS 5mm Screw ST Cable Mount 16A

Descriptions

Descriptions of Phoenix Contact 1725549 provided by its distributors.

Terminal Block Connector; PCB; Pluggable; Spring Cage; 6; 5 mm; PTDA 2.5; 14 A; 400 V
Barrier Strip Terminal Block, 14A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-14AWG Spring
PCB PLUG PUSH-IN 5MM 12AWG 400V 13.5A 6 POSITION COMBICON PTDA SERIES
Phoenix Contact Printconnectoren PTDA 2,5/ 6-PH-5,0 - 1725549
TERM BLOCK PLUG 6POS 45DEG 5MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 13.5 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 12, product range: PTDA 2,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG