Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282762-1

Automotive Conn Housing, Rcpt, 2Pos; |Te Connectivity Amp 282762-1
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282762-1.

IHS

Datasheet5 pages4 years ago

ODG (Origin Data Global)

element14 APAC

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+8.55%

CAD Models

Download TE Connectivity 282762-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity282189-1
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Automotive Bag
TE Connectivity827551-3
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Automotive Bag
TE Connectivity282190-1
TE Connectivity 282190-1 Automotive Connector Splash Proof Female Shrouded
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Black
5.00mm Pitch Automotive Horn Female Housing, Vertical, 2 Circuits for 2.28mm Tab
Header Connector,cable Mount,plug,2 Contacts,skt,0.197 Pitch,polarized Lck |Molex 10-63-3024

Descriptions

Descriptions of TE Connectivity 282762-1 provided by its distributors.

Automotive Conn Housing, Rcpt, 2Pos; |Te Connectivity Amp 282762-1
TE Connectivity Automotive connector housing Automotive connector female seat, Junior Power Timerseries, 2road, Cable installation installation
Lockable = Yes / Pitch mm = 5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polyamide / Poles = 2 / Housing Colour = Black / A mm = 37.5 / Series = Timer Connector System / B mm = 23.4 / Rows = 1 / Packaging = Bulk
JPT SPLASH-PROOF FEM.CONN2 POS Nominal Voltage Architecture: 12 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 48V Ready 2.8Mm Sealed Connector | 12 V Housing for Female Terminals Wire-to-Wire | Part Number: 282762-1 | Internal Number: 282762-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282762-1.