Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282189-1

Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Automotive Bag
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282189-1.

Farnell

Datasheet6 pages2 years ago
Datasheet1 page17 years ago
Datasheet2 pages19 years ago

Upverter

IHS

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+103%

CAD Models

Download TE Connectivity 282189-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity282805-2
Terminal Block, Pluggable, 2Pos, 12Awg; |Buchanan Te Connectivity 282805-2
TE Connectivity796690-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,2 POSITION,5.00 MM,300 VAC,17.5 A, GREEN
TE Connectivity5-928247-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Black
Molex 34062-0028 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Cpa Blk Optd

Descriptions

Descriptions of TE Connectivity 282189-1 provided by its distributors.

Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Automotive Bag
Automotive Connectors; 282189-1; TE CONNECTIVITY; Black; 2; No; 23.7998 mm
TE Connectivity Automotive connector housing Automotive connector female seat, Junior Power Timerseries, 2road, 20A, Free hanging installation
CONNECTOR, PLUG; Product Range: -; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 5mm; For Use With: Plug & Socket Connectors; SVHC: No SVHC (27-Jun-2018)
Colour: BlackCurrent Rating : 20ADepth: 37.5mmHousing Material: NylonMaximum Operating Temperature: +125°CMinimum Operating Temperature: -30°CNumber of Contacts: 2Number of Rows: 1Type: HousingWidth: 23.8mm
Series = Timer Connector System / Lockable = Yes / Polarised = Yes / Poles = 2 / B mm = 23.8 / A mm = 37.5 / Rows = 1 / Packaging = Bulk / Housing Material = Polyamide / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Black
SPLASH PROOF CONN. W.S.L. Nominal Voltage Architecture: 24 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 48V Ready 2.8Mm Sealed Connector | 24 V Housing for Female Terminals Wire-to-Wire | Part Number: 282189-1 | Internal Number: 282189-1 | Alias Number: CF0543-000 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282189-1.
  • 282189-1_