TE Connectivity 282403-1

Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282403-1.

SOS electronic

Technical Drawing1 page15 years ago

HQonline

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+86.06%

CAD Models

Download TE Connectivity 282403-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 282403-1 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
MINI MIC SRS REC CONT Terminal & Splice Type: Receptacle Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 1.5 mm .059" .031" | TE Connectivity
CONTACT, SOCKET, 22-20AWG; Connector Type:Contact, Crimp; Series:Superseal 1.5; For Use With:Superseal 1.5 Series Connectors; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Size:20; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Gender:Receptacle
Pitch mm = 0 / Contact Plating = Tin / Gender = Female / Series = Superseal / Suitable for = AMP SUPERSEAL 1.5mm Series Connector / Body Orientation = Straight / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 21 / Current Rating A = 6 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.35 / Packaging = Tape & Reel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2824031