TE Connectivity 1586037-2

Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Box/Tray
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586037-2.

TE Connectivity

Technical Drawing1 page14 years ago
Datasheet2 pages1 year ago
Datasheet134 pages18 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

IHS

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-12.62%

CAD Models

Download TE Connectivity 1586037-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Wire to Board Header 2 Position 4.2mm Solder Right Angle Thru-Hole Bag
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586039-2
Rectangular Power Connector, 2 Contacts, VAL-U-LOK Series, PCB Mount, Through Hole, Header
TE Connectivity1586041-2
CONN HEADER R/A 2POS / Connector Header Through Hole, Right Angle 2 position
TE Connectivity1586043-2
Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1586037-2 provided by its distributors.

Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Box/Tray
Plug & Socket Connector, Header, 2 Posit; |Te Connectivity Amp 1586037-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug
TE Connectivity 4.2mmpitch2pSingle row pin header Wire-to-board connector, VAL-U-LOKseries, right angle, Through hole mounting
HEADER, VERTICAL, 4.2MM, DUAL ROW, 2 WAY; Product Range: VAL-U-LOK Series; No. of Contacts: 2Contacts; Gender: Header; Pitch Spacing: 4.2mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting: PCB Mo
2P VERT HDR VAL-U-LOK V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1586037-2 | Internal Number: 1586037-2 | 4.2 mm | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586037-2.